725-052-541-201

Heilind Number:EDA725-052-541-201
Manufacturer:EDAC
Manufacturer Number:725-052-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-052-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-052-541-201

Detailed Description

Enhance your PCB connectivity with our sleek Press-fit Card Edge Connector in a sophisticated black hue. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for powering your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance. With two rows and 52 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories, this connector is a must-have for your electronics projects. Elevate your connectivity solutions with this high-quality component.