725-052-545-101

Heilind Number:EDA725-052-545-101
Manufacturer:EDAC
Manufacturer Number:725-052-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-052-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-052-545-101

Detailed Description

Introducing our 725-052-545-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. With a single row configuration and 52 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and pitch of .1 inches, with a row spacing of .2 inches, facilitate easy installation and secure connection. Trust in the quality and performance of our Card Edge Connector for your next project.