725-052-545-201

Heilind Number:EDA725-052-545-201
Manufacturer:EDAC
Manufacturer Number:725-052-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-052-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-052-545-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a press-fit installation method for secure attachment. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With 52 positions spread across 2 rows, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Whether you're working on a commercial or industrial application, trust in the quality and precision of our Card Edge Connector for seamless board-to-board connectivity. Elevate your PCB designs with this essential component.