725-053-522-101

Heilind Number:EDA725-053-522-101
Manufacturer:EDAC
Manufacturer Number:725-053-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-053-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-053-522-101

Detailed Description

Upgrade your PCB connectivity with our 725-053-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers 53 high-quality Copper Alloy contact positions for efficient data transfer. The connector's straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Elevate your connectivity game with this essential component in the Board To Board PCB Connectors category.