725-053-525-101

Heilind Number:EDA725-053-525-101
Manufacturer:EDAC
Manufacturer Number:725-053-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-053-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-053-525-101

Detailed Description

Introducing our 725-053-525-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. This black connector, featuring UL 94V-0 Thermoplastic Polyester housing, is not only durable but also ensures safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector, designed for a single row configuration with 53 positions and a pitch of .1 inch, offers precise and efficient connection. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector to deliver optimal performance and durability in your PCB assembly projects.