725-053-540-101

Heilind Number:EDA725-053-540-101
Manufacturer:EDAC
Manufacturer Number:725-053-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-053-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-053-540-101

Detailed Description

Introducing our 725-053-540-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for optimal performance in demanding applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The one-row design with 53 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a seasoned engineer or a DIY enthusiast, our card edge connector is the perfect choice for your next project.