725-053-541-101

Heilind Number:EDA725-053-541-101
Manufacturer:EDAC
Manufacturer Number:725-053-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-053-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-053-541-101

Detailed Description

Enhance your PCB connectivity with our 725-053-541-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with 53 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and a row spacing of .2 inches. Crafted from premium Copper Alloy, the contacts guarantee reliable signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Trust in this essential component for your electronic assemblies. Elevate your connectivity game with the 725-053-541-101.