725-053-545-101

Heilind Number:EDA725-053-545-101
Manufacturer:EDAC
Manufacturer Number:725-053-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-053-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-053-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to seamlessly integrate into your PCB assembly. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row layout and 53 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. The precise .1 inch pitch and .2 inch row spacing allow for seamless mating with compatible boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it an essential component in your electronic systems. Trust in this connector for efficient and dependable board-to-board connections.