725-054-520-101

Heilind Number:EDA725-054-520-101
Manufacturer:EDAC
Manufacturer Number:725-054-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-054-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-054-520-101

Detailed Description

Introducing our 725-054-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring long-lasting durability and conductivity. With a compact pitch of .1 inch and a single row layout featuring 54 positions, it offers efficient space utilization in your PCB designs. The connector's straight mount orientation and precise row spacing of .2 inch make installation a breeze. Rated for an amperage of 3A and operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in the superior quality of our Card Edge Connector to streamline your electronic connections with precision and reliability.