725-054-522-101

Heilind Number:EDA725-054-522-101
Manufacturer:EDAC
Manufacturer Number:725-054-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-054-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-054-522-101

Detailed Description

Introducing our 725-054-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row layout with 54 positions, ideal for maximizing space efficiency on your PCB. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 725-054-522-101 for your critical electronic connections, where reliability and performance are paramount.