725-054-522-201

Heilind Number:EDA725-054-522-201
Manufacturer:EDAC
Manufacturer Number:725-054-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-054-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-054-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, making it suitable for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. Featuring two rows with a pitch of .1 inches and 54 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different setups. Elevate your PCB assembly with this essential component.