725-054-525-101

Heilind Number:EDA725-054-525-101
Manufacturer:EDAC
Manufacturer Number:725-054-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-054-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-054-525-101

Detailed Description

Introducing our 725-054-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 54 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, even in demanding environments. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any conditions. Trust in the 725-054-525-101 for seamless and secure card edge connections in your next project.