725-054-540-101

Heilind Number:EDA725-054-540-101
Manufacturer:EDAC
Manufacturer Number:725-054-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-054-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-054-540-101

Detailed Description

Introducing our 725-054-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features 54 gold-plated contacts housed in a durable UL 94V-0 Thermoplastic Polyester casing, ensuring optimal conductivity and fire resistance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The connector's straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees functionality in even the most demanding environments. Trust in the quality and performance of our black Card Edge Connector for all your electronic connectivity needs.