725-054-540-201

Heilind Number:EDA725-054-540-201
Manufacturer:EDAC
Manufacturer Number:725-054-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-054-540-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. The two rows of Copper Alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, offer seamless integration onto your PCB. With a total of 54 positions, it's perfect for a variety of applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.