725-054-541-101

Heilind Number:EDA725-054-541-101
Manufacturer:EDAC
Manufacturer Number:725-054-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-054-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-054-541-101

Detailed Description

Enhance your PCB connectivity with our 725-054-541-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 54 positions, perfect for seamless board-to-board connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it guarantees consistent functionality in any environment. Elevate your electronics assembly with this essential component, available now in our extensive range of connectors.