725-054-541-201

Heilind Number:EDA725-054-541-201
Manufacturer:EDAC
Manufacturer Number:725-054-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-054-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-054-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 54 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. With a straight mount orientation, it provides a secure and stable connection, making it ideal for high-speed data transmission and power delivery. Upgrade your hardware with this essential component, perfect for professional and DIY projects alike.