725-054-545-101

Heilind Number:EDA725-054-545-101
Manufacturer:EDAC
Manufacturer Number:725-054-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-054-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-054-545-101

Detailed Description

Upgrade your PCB connectivity with our 725-054-545-101 Press-fit Card Edge Connector. Designed for precision and performance, this connector features 54 positions in a single row, allowing for seamless board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, it ensures optimal signal integrity. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliability even in harsh environments. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Its straight mount orientation offers easy installation. Trust in this black connector to deliver high-speed data transfer and power delivery with a maximum amperage of 3A. Upgrade your systems with this essential component, available in our extensive selection of PCB connectors.