725-055-520-101

Heilind Number:EDA725-055-520-101
Manufacturer:EDAC
Manufacturer Number:725-055-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-055-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-055-520-101

Detailed Description

Introducing the 725-055-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 55 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Its .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in the 725-055-520-101 for efficient and secure connectivity in your projects.