725-055-522-101

Heilind Number:EDA725-055-522-101
Manufacturer:EDAC
Manufacturer Number:725-055-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-055-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-055-522-101

Detailed Description

Introducing our 725-055-522-101 Press-fit Card Edge Connector, the perfect solution for seamless connectivity in your electronic devices. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row design and 55 positions, it offers ample connectivity options for your PCBs. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation and compatibility with various board layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our high-quality product to deliver efficient and durable performance in every use.