725-055-540-101

Heilind Number:EDA725-055-540-101
Manufacturer:EDAC
Manufacturer Number:725-055-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-055-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-055-540-101

Detailed Description

Introducing our 725-055-540-101 Press-fit Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This sleek and durable connector boasts a striking black color, adding a touch of sophistication to any electronic assembly. With a high amperage rating of 3 A, it ensures robust power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional durability and flame resistance. Featuring a single row design with 55 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. The precise .1 inch pitch and .2 inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial applications. Trust in our EDA725 series for superior performance and longevity in your electronic projects.