725-055-541-101

Heilind Number:EDA725-055-541-101
Manufacturer:EDAC
Manufacturer Number:725-055-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-055-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-055-541-101

Detailed Description

Upgrade your PCB connectivity with our 725-055-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features 55 positions in a single row, ensuring optimal performance for your circuitry. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it can handle an amperage of 3A, making it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your connectivity game with this essential component.