725-056-520-101

Heilind Number:EDA725-056-520-101
Manufacturer:EDAC
Manufacturer Number:725-056-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-520-101

Detailed Description

Upgrade your PCB connections with our 725-056-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A and contact material crafted from Copper Alloy, you can rely on its superior conductivity. Featuring a single row layout with 56 positions, it offers optimal space efficiency. The precise .1-inch pitch and .2-inch row spacing guarantee secure and stable connections. Engineered for versatility, it supports straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector to deliver reliable performance for all your board-to-board PCB connection needs.