725-056-520-201

Heilind Number:EDA725-056-520-201
Manufacturer:EDAC
Manufacturer Number:725-056-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-520-201

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 56 positions spaced at .1 inches, it offers ample connectivity options. The Copper Alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB setup. Upgrade your connectivity solutions with this high-quality connector.