725-056-522-101

Heilind Number:EDA725-056-522-101
Manufacturer:EDAC
Manufacturer Number:725-056-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-522-101

Detailed Description

Introducing our 725-056-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features 56 positions with a pitch of .1 inches, allowing for precision alignment on your circuit board. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy, you can count on excellent conductivity and signal integrity. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility for a variety of applications. Trust in this black connector to deliver 3A of power efficiently and securely. Upgrade your connectivity with this essential component from our range of high-quality PCB connectors.