725-056-522-201

Heilind Number:EDA725-056-522-201
Manufacturer:EDAC
Manufacturer Number:725-056-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers efficient power transmission at an amperage of 3 A. Boasting 56 positions and straight mount orientation, it's perfect for multi-board setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.