725-056-525-101

Heilind Number:EDA725-056-525-101
Manufacturer:EDAC
Manufacturer Number:725-056-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-525-101

Detailed Description

Introducing our 725-056-525-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures superior durability and safety. With one row and 56 positions, it offers ample connectivity options with precise .1-inch pitch and .2-inch row spacing. The copper alloy contact material guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various environments. Trust in this connector's performance and quality, a must-have in any electronic setup.