725-056-525-201

Heilind Number:EDA725-056-525-201
Manufacturer:EDAC
Manufacturer Number:725-056-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek Black. Designed for lasting performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each offering a 3 A amperage rating, it guarantees secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 56 positions available for versatile configurations. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for demanding industrial or commercial projects, this connector is a crucial component for seamless electronic integration.