725-056-540-101

Heilind Number:EDA725-056-540-101
Manufacturer:EDAC
Manufacturer Number:725-056-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-540-101

Detailed Description

Introducing our 725-056-540-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. This essential component, in striking black, boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in any application. With a single row design and a total of 56 positions, it offers ample connectivity options for your PCB needs. The high-performance copper alloy contact material guarantees superior conductivity, while the .1 inch pitch and .2 inch row spacing optimize signal transmission efficiency. Engineered for convenience, this connector features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the 725-056-540-101 for seamless, high-speed data transfer in your electronic designs.