725-056-540-201

Heilind Number:EDA725-056-540-201
Manufacturer:EDAC
Manufacturer Number:725-056-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Offering double-row configuration with 56 positions, it ensures seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your assembly process with this essential component.