725-056-541-201

Heilind Number:EDA725-056-541-201
Manufacturer:EDAC
Manufacturer Number:725-056-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for reliability, this connector features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating, it ensures efficient power transmission. The two-row configuration with a total of 56 positions allows for versatile connections. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Boasting a .1-inch pitch and .2-inch row spacing, precise mating is achieved. Its straight mount orientation offers ease of installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for seamless board-to-board PCB connections in your electronic projects.