725-056-545-101

Heilind Number:EDA725-056-545-101
Manufacturer:EDAC
Manufacturer Number:725-056-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-545-101

Detailed Description

Enhance connectivity and streamline your PCB setup with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable signal transmission. Featuring a single row layout with 56 positions and a pitch of .1 inch, it offers seamless integration on your board. The straight mount orientation and row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Elevate your connectivity game with this essential component, a must-have in any professional setup.