725-056-545-201

Heilind Number:EDA725-056-545-201
Manufacturer:EDAC
Manufacturer Number:725-056-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of precision-engineered copper alloy contacts, and a pitch of .1 inches, it offers seamless integration for your electronic assemblies. The 56 available positions cater to a wide range of connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.