725-056-560-201

Heilind Number:EDA725-056-560-201
Manufacturer:EDAC
Manufacturer Number:725-056-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-056-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-056-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector offers a reliable 3A amperage for optimal power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures long-lasting performance. With two rows and 56 positions on a .1-inch pitch, it facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it perfect for various applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.