725-057-522-101

Heilind Number:EDA725-057-522-101
Manufacturer:EDAC
Manufacturer Number:725-057-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-057-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-057-522-101

Detailed Description

Introducing our 725-057-522-101 Press-fit Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. This sleek black connector boasts a single row configuration with 57 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and high performance even in demanding environments. With a pitch of .1 in and row spacing of .2 in, precise alignment is ensured during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your PCB designs.