725-057-525-101

Heilind Number:EDA725-057-525-101
Manufacturer:EDAC
Manufacturer Number:725-057-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-057-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-057-525-101

Detailed Description

Introducing our 725-057-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Featuring a pitch of .1 inch and a single row design with 57 positions, this connector is perfect for high-density applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance even in harsh environments. The black finish adds a touch of sophistication, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and durability. Trust in our product to deliver superior connectivity for your PCB projects.