725-057-540-101

Heilind Number:EDA725-057-540-101
Manufacturer:EDAC
Manufacturer Number:725-057-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-057-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-057-540-101

Detailed Description

Introducing our 725-057-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row configuration and 57 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're working on a industrial machinery or consumer electronics, trust in the quality and performance of the 725-057-540-101 to deliver seamless connectivity every time.