725-057-541-101

Heilind Number:EDA725-057-541-101
Manufacturer:EDAC
Manufacturer Number:725-057-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-057-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-057-541-101

Detailed Description

Introducing the 725-057-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed in a striking black hue, this connector not only offers high performance but also adds a touch of sophistication to your electronic assemblies. With a current rating of 3 A, it ensures efficient power delivery, while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring a single row with 57 positions and a pitch of .1 inches, it allows for precise and secure connections. The copper alloy contact material ensures optimal conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the 725-057-541-101 to deliver exceptional performance and longevity in your electronic projects.