725-057-545-101

Heilind Number:EDA725-057-545-101
Manufacturer:EDAC
Manufacturer Number:725-057-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-057-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-057-545-101

Detailed Description

Introducing our 725-057-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. This connector, in a striking black color, is designed for high-performance applications, with an amperage rating of 3 A and constructed from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row design with 57 positions, it ensures efficient and secure connectivity with a pitch of .1 in and row spacing of .2 in. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in the EDA725 series for superior quality and performance in your PCB assembly projects.