725-058-520-101

Heilind Number:EDA725-058-520-101
Manufacturer:EDAC
Manufacturer Number:725-058-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-058-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-058-520-101

Detailed Description

Introducing our 725-058-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. With a high amperage rating of 3A, it ensures efficient power transmission. The copper alloy contacts, arranged in a single row with a .1-inch pitch and .2-inch row spacing, guarantee secure and stable connections. Featuring 58 positions, this connector offers ample room for versatile applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40°C to 105°C ensures optimal performance in any setting. Trust in the 725-058-520-101 for superior quality and performance in your PCB assembly projects.