725-058-522-101

Heilind Number:EDA725-058-522-101
Manufacturer:EDAC
Manufacturer Number:725-058-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-058-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-058-522-101

Detailed Description

Introducing our 725-058-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a compact design featuring a single row of 58 positions and a .1 inch pitch, it offers efficient space utilization on PCBs. The copper alloy contacts provide excellent conductivity, while the press-fit mounting orientation guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in the superior quality and performance of our Card Edge Connector to elevate your electronic designs.