725-058-522-201

Heilind Number:EDA725-058-522-201
Manufacturer:EDAC
Manufacturer Number:725-058-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-058-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-058-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, allowing for a seamless power transfer of up to 3 A. With two rows of 58 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch and .2 inch row spacing. Perfect for board-to-board applications, its straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliability in any environment. Upgrade your setup with this essential component for enhanced connectivity and performance.