725-058-525-101

Heilind Number:EDA725-058-525-101
Manufacturer:EDAC
Manufacturer Number:725-058-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-058-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-058-525-101

Detailed Description

Introducing our 725-058-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures high performance and durability. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. The 58 copper alloy contact positions guarantee secure and efficient power transmission, with an amperage rating of 3A. Designed for straight mount orientation, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and dependable choice for your PCB connectivity needs. Trust in the quality and innovation of our product to elevate your electronic designs.