725-058-525-201

Heilind Number:EDA725-058-525-201
Manufacturer:EDAC
Manufacturer Number:725-058-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-058-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-058-525-201

Detailed Description

Enhance your circuit connectivity with our Press-fit Card Edge Connector, meticulously designed for seamless integration on your PCB. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a double row configuration and 58 positions, it offers ample connectivity options for your electronic components. The high-quality Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize board-to-board connections. Engineered for convenience, it features a straight mount orientation. Whether in extreme heat or cold, its wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your PCB assembly with this essential component, a must-have in your electronics toolkit.