725-058-540-101

Heilind Number:EDA725-058-540-101
Manufacturer:EDAC
Manufacturer Number:725-058-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-058-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-058-540-101

Detailed Description

Introducing our 725-058-540-101 Press-fit Card Edge Connector, the ultimate solution for seamless connectivity in your electronic devices. Designed for high-performance applications, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its 3 A amperage rating can handle heavy-duty power requirements. Featuring a single row layout with 58 positions spaced at a pitch of .1 inches, it offers precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of environments. Trust in this connector for secure and high-speed data transmission in your PCB designs. Elevate your connectivity with our cutting-edge Card Edge Connector.