725-058-540-201

Heilind Number:EDA725-058-540-201
Manufacturer:EDAC
Manufacturer Number:725-058-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-058-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-058-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating, it delivers reliable power transmission. The two-row design with a pitch of .1 inches and row spacing of .2 inches offers efficient signal routing across 58 positions. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Perfect for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Trust in its performance for seamless board-to-board connections.