725-058-545-101

Heilind Number:EDA725-058-545-101
Manufacturer:EDAC
Manufacturer Number:725-058-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-058-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-058-545-101

Detailed Description

Introducing our 725-058-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row layout with 58 positions, ensuring efficient data transfer in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting durability and optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The black color adds a sleek touch, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component in any electronics project. Trust in the 725-058-545-101 for seamless and secure board-to-board connections.