725-059-520-101

Heilind Number:EDA725-059-520-101
Manufacturer:EDAC
Manufacturer Number:725-059-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-059-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-059-520-101

Detailed Description

Introducing our 725-059-520-101 Press-fit Card Edge Connector, meticulously engineered for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring safe and reliable performance. With a single row design and 59 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide superior conductivity, while the press-fit installation method guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with ease.