725-059-522-101

Heilind Number:EDA725-059-522-101
Manufacturer:EDAC
Manufacturer Number:725-059-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-059-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-059-522-101

Detailed Description

Introducing the 725-059-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector is not only visually appealing but also offers superior performance. With a single row design and 59 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material ensures excellent conductivity, while the press-fit installation method guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the 725-059-522-101 for efficient and dependable card edge connections in your electronic designs.