725-059-525-101

Heilind Number:EDA725-059-525-101
Manufacturer:EDAC
Manufacturer Number:725-059-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-059-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-059-525-101

Detailed Description

Introducing our 725-059-525-101 Press-fit Card Edge Connector, a reliable and high-performance connectivity solution for your PCB applications. Designed for seamless integration, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row configuration and a total of 59 positions, it provides ample connectivity options for your board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.