725-059-540-101

Heilind Number:EDA725-059-540-101
Manufacturer:EDAC
Manufacturer Number:725-059-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-059-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-059-540-101

Detailed Description

Introducing our 725-059-540-101 Press-fit Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 59 positions, it offers ample connectivity options. The contact material is constructed of Copper Alloy, providing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on PCBs. Its straight mount orientation further enhances convenience. Trust this connector for secure and efficient connections in your electronic designs.